L103S220LFG3T vs L103S220LFM2 feature comparison

L103S220LFG3T TT Electronics Resistors

Buy Now Datasheet

L103S220LFM2 TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Conformal Coated Conformal Coated
Lead Length 3.556 mm 3.556 mm
Lead Spacing 2.54 mm 2.54 mm
Network Type ISOLATED ISOLATED
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 4.95 mm 4.95 mm
Package Length 25.4 mm 25.4 mm
Package Style SIP SIP
Package Width 2.41 mm 2.41 mm
Packing Method Ammo Pack Tube
Rated Power Dissipation (P) 0.2 W 0.2 W
Resistance 22 Ω 22 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 250 ppm/°C 250 ppm/°C
Tolerance 2% 2%
Working Voltage 100 V 100 V
Base Number Matches 1 1
JESD-609 Code e1
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Compare L103S220LFG3T with alternatives

Compare L103S220LFM2 with alternatives