Part Details for L103S220LFM2 by TT Electronics Resistors
Overview of L103S220LFM2 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L103S220LFM2
L103S220LFM2 CAD Models
L103S220LFM2 Part Data Attributes
|
L103S220LFM2
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
L103S220LFM2
TT Electronics Resistors
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 22ohm, 100V, 2% +/-Tol, -250,250ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Conformal Coated | |
JESD-609 Code | e1 | |
Lead Length | 3.556 mm | |
Lead Spacing | 2.54 mm | |
Network Type | ISOLATED | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 25.4 mm | |
Package Style | SIP | |
Package Width | 2.41 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 22 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for L103S220LFM2
This table gives cross-reference parts and alternative options found for L103S220LFM2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L103S220LFM2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L103S220G3T | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 22ohm, 100V, 2% +/-Tol, -250,250ppm/Cel, | TT Electronics Resistors | L103S220LFM2 vs L103S220G3T |
L103S220M2 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 22ohm, 100V, 2% +/-Tol, -250,250ppm/Cel, | TT Electronics Resistors | L103S220LFM2 vs L103S220M2 |
L103S220AP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 22ohm, 100V, 2% +/-Tol, -250,250ppm/Cel, | TT Electronics Resistors | L103S220LFM2 vs L103S220AP |
L103S220LFG3T | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 22ohm, 100V, 2% +/-Tol, -250,250ppm/Cel, | TT Electronics Resistors | L103S220LFM2 vs L103S220LFG3T |
L103S220LF | RESISTOR, NETWORK, FILM, ISOLATED, 1W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | TT electronics / BI Technologies | L103S220LFM2 vs L103S220LF |
L103S220LFM1 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 22ohm, 100V, 2% +/-Tol, -250,250ppm/Cel, | TT Electronics Resistors | L103S220LFM2 vs L103S220LFM1 |