L083S683 vs 8M683G feature comparison

L083S683 TT electronics / BI Technologies

Buy Now Datasheet

8M683G Dubilier

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BI TECHNOLOGIES CORP DUBILIER
Package Description SIP, 8010
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.50
Construction Conformal Coated Epoxy Coated
Element Power Dissipation 0.2 W
First Element Resistance 68000 Ω
Lead Length 3.556 mm 3 mm
Lead Spacing 2.54 mm 2.54 mm
Mounting Feature THROUGH HOLE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 4.95 mm 5.2 mm
Package Length 20.32 mm 20.4 mm
Package Shape RECTANGULAR PACKAGE
Package Style SIP SIP
Package Width 2.41 mm 2.5 mm
Packing Method BULK
Rated Power Dissipation (P) 0.8 W 0.125 W
Rated Temperature 70 °C
Resistance 68000 Ω 68000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Series L(ISOLATED,2%)
Size Code 8010 8010
Surface Mount NO
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C
Terminal Shape FLAT
Tolerance 2% 2%
Working Voltage 100 V 100 V
Base Number Matches 5 1

Compare L083S683 with alternatives

Compare 8M683G with alternatives