L083S683
vs
RA8B683G
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
BI TECHNOLOGIES CORP
CINETECH IND CO LTD
Package Description
SIP, 8010
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.50
Construction
Conformal Coated
Epoxy Resin Coated
Element Power Dissipation
0.2 W
First Element Resistance
68000 Ω
Lead Length
3.556 mm
3 mm
Lead Spacing
2.54 mm
2.54 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
ISOLATED
DUAL TERMINATOR
Number of Elements
1
Number of Functions
4
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
4.95 mm
5.08 mm
Package Length
20.32 mm
20.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SIP
SIP
Package Width
2.41 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.8 W
0.2 W
Rated Temperature
70 °C
Resistance
68000 Ω
68000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Series
L(ISOLATED,2%)
Size Code
8010
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Shape
FLAT
Tolerance
2%
2%
Working Voltage
100 V
100 V
Base Number Matches
1
1
Compare L083S683 with alternatives
Compare RA8B683G with alternatives