L083S104LF
vs
RA8B104G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
TT ELECTRONICS PLC
CINETECH IND CO LTD
Package Description
SIP, ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
IRC / TT Electronics
Construction
Rectangular
Epoxy Resin Coated
Element Power Dissipation
0.2 W
First Element Resistance
100000 Ω
JESD-609 Code
e1
Lead Length
3.56 mm
3 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
ISOLATED
DUAL TERMINATOR
Number of Elements
1
Number of Functions
4
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
5.08 mm
5.08 mm
Package Length
20.32 mm
20.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SIP
SIP
Package Width
2.5 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.2 W
0.2 W
Rated Temperature
70 °C
Resistance
100000 Ω
100000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
100000 Ω
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape
FLAT
Tolerance
2%
2%
Working Voltage
100 V
100 V
Base Number Matches
3
1
ECCN Code
EAR99
Lead Spacing
2.54 mm
Compare L083S104LF with alternatives
Compare RA8B104G with alternatives