L083S104LF
vs
NRN8I104GF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
BI TECHNOLOGIES CORP
NIC COMPONENTS CORP
Package Description
SIP, 8010
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.50
Construction
Rectangular
Thick Film
Element Power Dissipation
0.2 W
First Element Resistance
100000 Ω
JESD-609 Code
e1
Lead Length
3.56 mm
3.18 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
5.08 mm
8.26 mm
Package Length
20.32 mm
20.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SIP
SIP
Package Width
2.5 mm
2.54 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.2 W
0.125 W
Rated Temperature
70 °C
Resistance
100000 Ω
100000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
100000 Ω
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
CERMET
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape
FLAT
Tolerance
2%
2%
Working Voltage
100 V
100 V
Base Number Matches
2
1
Lead Spacing
2.54 mm
Size Code
8010
Compare L083S104LF with alternatives
Compare NRN8I104GF with alternatives