L051S472LFG3T vs L051S472M2 feature comparison

L051S472LFG3T TT Electronics Resistors

Buy Now Datasheet

L051S472M2 TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Conformal Coated Conformal Coated
Lead Length 3.556 mm 3.556 mm
Lead Spacing 2.54 mm 2.54 mm
Network Type BUSSED BUSSED
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 4.95 mm 4.95 mm
Package Length 12.7 mm 12.7 mm
Package Style SIP SIP
Package Width 2.41 mm 2.41 mm
Packing Method Ammo Pack Tube
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 4700 Ω 4700 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 5010 5010
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 2% 2%
Working Voltage 100 V 100 V
Base Number Matches 1 1

Compare L051S472LFG3T with alternatives

Compare L051S472M2 with alternatives