L051S472LFG3T
vs
L051S472LF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Construction |
Conformal Coated
|
Rectangular
|
Lead Length |
3.556 mm
|
3.56 mm
|
Lead Spacing |
2.54 mm
|
|
Network Type |
BUSSED
|
BUSSED
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
4.95 mm
|
5.08 mm
|
Package Length |
12.7 mm
|
12.7 mm
|
Package Style |
SIP
|
SIP
|
Package Width |
2.41 mm
|
2.5 mm
|
Packing Method |
Ammo Pack
|
Bulk
|
Rated Power Dissipation (P) |
0.125 W
|
0.125 W
|
Resistance |
4700 Ω
|
4700 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Size Code |
5010
|
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Tolerance |
2%
|
2%
|
Working Voltage |
100 V
|
100 V
|
Base Number Matches |
1
|
2
|
Package Description |
|
SIP, ROHS COMPLIANT
|
Element Power Dissipation |
|
0.125 W
|
First Element Resistance |
|
4700 Ω
|
JESD-609 Code |
|
e1
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Elements |
|
4
|
Number of Functions |
|
1
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Rated Temperature |
|
70 °C
|
Second/Last Element Resistance |
|
4700 Ω
|
Surface Mount |
|
NO
|
Temperature Coefficient Tracking |
|
50 ppm/°C
|
Terminal Finish |
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Shape |
|
FLAT
|
|
|
|
Compare L051S472LFG3T with alternatives
Compare L051S472LF with alternatives