L051S472
vs
L051S472AP
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BI TECHNOLOGIES CORP
BI TECHNOLOGIES CORP
Package Description
SIP, 5010
SIP, 5010
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.50
Construction
Conformal Coated
Conformal Coated
First Element Resistance
4700 Ω
Lead Length
3.556 mm
3.556 mm
Lead Spacing
2.54 mm
2.54 mm
Manufacturer Series
L
Mounting Feature
THROUGH HOLE MOUNT
Network Type
BUSSED
BUSSED
Number of Elements
4
Number of Functions
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
4.95 mm
4.95 mm
Package Length
12.7 mm
12.7 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SIP
SIP
Package Width
2.41 mm
2.41 mm
Packing Method
BULK
Ammo Pack
Rated Power Dissipation (P)
0.125 W
0.125 W
Rated Temperature
70 °C
Resistance
4700 Ω
4700 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Series
L(BUSSED,2%)
Size Code
5010
5010
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Shape
FLAT
Tolerance
2%
2%
Working Voltage
100 V
100 V
Base Number Matches
2
2
Compare L051S472 with alternatives
Compare L051S472AP with alternatives