L-934SYD vs L934SYT feature comparison

L-934SYD Kingbright

Buy Now Datasheet

L934SYT Kingbright

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00
Samacsys Manufacturer Kingbright
Additional Feature HIGH RELIABILITY IC COMPATIBLE
Color SUPER BRIGHT YELLOW SUPER BRIGHT YELLOW
Color@Wavelength Yellow Yellow
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 2.5 V 2.5 V
Lens Type DIFFUSED YELLOW YELLOW TRANSPARENT
Luminous Intensity-Min 60 cd
Luminous Intensity-Nom 250.0 mcd 700.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.6 mm 4.6 mm
Packing Method TR BULK
Peak Wavelength 590 nm 590 nm
Reverse Voltage-Max 5 V 5 V
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 60 deg 50 deg
Base Number Matches 2 2
Terminal Finish NOT SPECIFIED

Compare L-934SYD with alternatives

Compare L934SYT with alternatives