L-934SYD
vs
L934YC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
Samacsys Manufacturer
Kingbright
Additional Feature
HIGH RELIABILITY
Color
SUPER BRIGHT YELLOW
YELLOW
Color@Wavelength
Yellow
Yellow
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Forward Voltage-Max
2.5 V
2.5 V
Lens Type
DIFFUSED YELLOW
WATER CLEAR
Luminous Intensity-Min
60 cd
Luminous Intensity-Nom
250.0 mcd
20.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
4.6 mm
4.6 mm
Packing Method
TR
BULK
Peak Wavelength
590 nm
590 nm
Reverse Voltage-Max
5 V
5 V
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
60 deg
50 deg
Base Number Matches
1
1
Terminal Finish
NOT SPECIFIED
Compare L-934SYD with alternatives
Compare L934YC with alternatives