L-474EC vs L474GC feature comparison

L-474EC Kingbright

Buy Now Datasheet

L474GC Kingbright

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00
Additional Feature HIGH RELIABILITY
Color HIGH EFFICIENCY RED ORANGE GREEN
Color@Wavelength Orange Green
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.025 A
Forward Voltage-Max 2.5 V 2.5 V
Lens Type WATER CLEAR WATER CLEAR
Luminous Intensity-Min 130 cd
Luminous Intensity-Nom 8.0 mcd 5.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.3 mm 4.3 mm
Packing Method BULK BULK
Peak Wavelength 627 nm 565 nm
Reverse Voltage-Max 5 V 5 V
Shape CYLINDRICAL CYLINDRICAL
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 130 deg 130 deg
Base Number Matches 1 1
Terminal Finish NOT SPECIFIED

Compare L-474EC with alternatives

Compare L474GC with alternatives