L-474EC
vs
L-474IT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Color
HIGH EFFICIENCY RED ORANGE
HIGH EFFICIENCY RED
Color@Wavelength
Orange
Orange
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Forward Voltage-Max
2.5 V
2.5 V
Lens Type
WATER CLEAR
RED TRANSPARENT
Luminous Intensity-Min
130 cd
130 cd
Luminous Intensity-Nom
8.0 mcd
8.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
4.3 mm
4.3 mm
Packing Method
BULK
BULK
Peak Wavelength
627 nm
627 nm
Reverse Voltage-Max
5 V
5 V
Shape
CYLINDRICAL
CYLINDRICAL
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
130 deg
130 deg
Base Number Matches
1
1
Samacsys Manufacturer
Kingbright
Compare L-474EC with alternatives
Compare L-474IT with alternatives