L-34AD-TNR5/7
vs
KM2520SYC02
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
KINGBRIGHT ELECTRONIC CO LTD
|
KINGBRIGHT CORP
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
YELLOW
|
SUPER BRIGHT YELLOW
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
|
Lens Type |
DIFFUSED AMBER
|
WATER CLEAR
|
Luminous Intensity-Nom |
10.0 mcd
|
700 mcd
|
Mounting Feature |
RADIAL MOUNT
|
AXIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
5 mm
|
1.4 mm
|
Packing Method |
TR
|
BULK
|
Peak Wavelength |
590 nm
|
590 nm
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
1.9 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1
|
T-3/4
|
Terminal Pitch |
2.54 mm
|
|
Viewing Angle |
60 deg
|
30 deg
|
Base Number Matches |
1
|
1
|
|
|
|
Compare L-34AD-TNR5/7 with alternatives
Compare KM2520SYC02 with alternatives