KM2520SYC02
vs
L-36BSRD/B
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
KINGBRIGHT CORP
|
KINGBRIGHT ELECTRONIC CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Color |
SUPER BRIGHT YELLOW
|
SUPER BRIGHT RED
|
Configuration |
SINGLE
|
SINGLE
|
Lens Type |
WATER CLEAR
|
DIFFUSED RED
|
Luminous Intensity-Nom |
700 mcd
|
200.0 mcd
|
Mounting Feature |
AXIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.4 mm
|
5 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
590 nm
|
660 nm
|
Shape |
ROUND
|
ROUND
|
Size |
1.9 mm
|
3 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-3/4
|
T-1
|
Viewing Angle |
30 deg
|
60 deg
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT PACKAGE-2
|
Forward Current-Max |
|
0.038 A
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-40 °C
|
Terminal Finish |
|
NOT SPECIFIED
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare KM2520SYC02 with alternatives
Compare L-36BSRD/B with alternatives