L-173ID
vs
L-174XHT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
IC COMPATIBLE, HIGH RELIABILITY
HIGH RELIABILITY
Color
HIGH EFFICIENCY RED
BRIGHT RED
Color@Wavelength
Orange
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.025 A
Forward Voltage-Max
2.5 V
Lens Type
DIFFUSED RED
RED TRANSPARENT
Luminous Intensity-Min
100 cd
Luminous Intensity-Nom
8.0 mcd
5.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
8.6 mm
5.5 mm
Packing Method
BULK
BULK
Peak Wavelength
627 nm
700 nm
Reverse Voltage-Max
5 V
Shape
RECTANGULAR
ROUND
Size
5 mm
3.2 mm
Surface Mount
NO
NO
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
100 deg
35 deg
Base Number Matches
1
1
Package Description
ROHS COMPLIANT PACKAGE-2
T-code
T-1
Compare L-173ID with alternatives
Compare L-174XHT with alternatives