L-15CR15KE
vs
L-15CR10JE
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
JOHANSON TECHNOLOGY INC
|
JOHANSON DIELECTRICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
Core Material |
CERAMIC
|
CERAMIC
|
DC Resistance |
1 Ω
|
0.9 Ω
|
Inductance-Nom (L) |
0.15 µH
|
0.1 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e3
|
e3
|
Manufacturer Series |
L-15C
|
L-15C
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Quality Factor-Min (at L-nom) |
13
|
18
|
Rated Current-Max |
0.3 A
|
0.3 A
|
Self Resonance Frequency |
500 MHz
|
700 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
50 MHz
|
100 MHz
|
Tolerance |
10%
|
5%
|
Base Number Matches |
2
|
2
|
|
|
|
Compare L-15CR15KE with alternatives
Compare L-15CR10JE with alternatives