L-15CR10JE vs L-15C82NKE feature comparison

L-15CR10JE Johanson Dielectrics Inc

Buy Now Datasheet

L-15C82NKE Johanson Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer JOHANSON DIELECTRICS INC JOHANSON TECHNOLOGY INC
Reach Compliance Code unknown unknown
Core Material CERAMIC CERAMIC
DC Resistance 0.9 Ω 0.85 Ω
Inductance-Nom (L) 0.1 µH 0.082 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e3
Manufacturer Series L-15C L-15C
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Quality Factor-Min (at L-nom) 18 18
Rated Current-Max 0.3 A 0.3 A
Self Resonance Frequency 700 MHz 900 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 5% 10%
Base Number Matches 2 2

Compare L-15CR10JE with alternatives

Compare L-15C82NKE with alternatives