L-15C18NK-T vs LCHF0805-18NK feature comparison

L-15C18NK-T Johanson Dielectrics Inc

Buy Now Datasheet

LCHF0805-18NK Inductor Supply Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer JOHANSON DIELECTRICS INC INDUCTOR SUPPLY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material CERAMIC
DC Resistance 0.45 Ω 0.45 Ω
Inductance-Nom (L) 0.018 µH 0.018 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Quality Factor-Min (at L-nom) 15
Rated Current-Max 0.3 A 0.3 A
Self Resonance Frequency 2100 MHz 1750 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz
Tolerance 10% 10%
Base Number Matches 2 1
Special Feature MULTILAYER

Compare L-15C18NK-T with alternatives

Compare LCHF0805-18NK with alternatives