LCHF0805-18NK
vs
L-15C18NKT4E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
INDUCTOR SUPPLY INC
JOHANSON TECHNOLOGY INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance
0.45 Ω
0.45 Ω
Inductance-Nom (L)
0.018 µH
0.018 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Rated Current-Max
0.3 A
0.3 A
Self Resonance Frequency
1750 MHz
2100 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
MULTILAYER
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
10%
10%
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Core Material
CERAMIC
JESD-609 Code
e0
Quality Factor-Min (at L-nom)
15
Terminal Finish
Tin/Lead (Sn/Pb)
Test Frequency
100 MHz
Compare LCHF0805-18NK with alternatives
Compare L-15C18NKT4E with alternatives