L-1503EB/2ID
vs
L1513SURC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
KINGBRIGHT ELECTRONIC CO LTD
Package Description
ROHS COMPLIANT PACKAGE-4
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
Samacsys Manufacturer
Kingbright
Additional Feature
IC COMPATIBLE, HIGH RELIABILITY
IC COMPATIBLE
Color
HIGH EFFICIENCY RED
HYPER RED
Color@Wavelength
Orange
Configuration
SEPARATE, 2 ELEMENTS
SINGLE
Forward Current-Max
0.03 A
0.03 A
Forward Voltage-Max
2.5 V
Lens Type
DIFFUSED RED
WATER CLEAR
Luminous Intensity-Min
0.008 cd
Luminous Intensity-Nom
30.0 mcd
1800.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
2
1
Number of LEDs in Array
2
Number of Terminals
4
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED ARRAY
SINGLE COLOR LED
Overall Height
12.6 mm
8.6 mm
Packing Method
BULK
TAPE
Peak Wavelength
627 nm
640 nm
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
60 deg
20 deg
Base Number Matches
1
1
Terminal Finish
NOT SPECIFIED
Compare L-1503EB/2ID with alternatives
Compare L1513SURC with alternatives