Part Details for L-1503EB/2ID by Kingbright
Overview of L-1503EB/2ID by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L-1503EB/2ID
L-1503EB/2ID CAD Models
L-1503EB/2ID Part Data Attributes
|
L-1503EB/2ID
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-1503EB/2ID
Kingbright
Single Color LED Array, High Efficiency Red, Diffused Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Min | 0.008 cd | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 12.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for L-1503EB/2ID
This table gives cross-reference parts and alternative options found for L-1503EB/2ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-1503EB/2ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-1513SURC | Single Color LED, Hyper Red, Water Clear, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L-1503EB/2ID vs L-1513SURC |
L1503EB/2SRD | T-1 3/4 SINGLE COLOR LED ARRAY, SUPER BRIGHT RED, 5 mm, ROHS COMPLIANT PACKAGE-4 | Kingbright | L-1503EB/2ID vs L1503EB/2SRD |
L-1503EB/2SRD | Single Color LED Array, Super Bright Red, Diffused Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-4 | Kingbright | L-1503EB/2ID vs L-1503EB/2SRD |
L1503EB/2YD | T-1 3/4 SINGLE COLOR LED ARRAY, YELLOW, 5 mm | Kingbright | L-1503EB/2ID vs L1503EB/2YD |
L1513SURC | T-1 3/4 SINGLE COLOR LED, HYPER RED, 5 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L-1503EB/2ID vs L1513SURC |