L-14CR12K-T vs LL2012-FR12K feature comparison

L-14CR12K-T Johanson Dielectrics Inc

Buy Now Datasheet

LL2012-FR12K TOKO Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer JOHANSON DIELECTRICS INC TOKO INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material CERAMIC
DC Resistance 1.3 Ω
Inductance-Nom (L) 0.12 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Quality Factor-Min (at L-nom) 8
Rated Current-Max 0.3 A
Self Resonance Frequency 700 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 50 MHz
Tolerance 10%
Base Number Matches 2 1

Compare L-14CR12K-T with alternatives

Compare LL2012-FR12K with alternatives