Part Details for LL2012-FR12K by TOKO Inc
Overview of LL2012-FR12K by TOKO Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL2012-FR12K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 0.12 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 25262 |
|
$0.0630 / $0.1800 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.12 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 5771 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.12 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1960 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.12 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 152 |
|
$0.3915 / $0.7830 | Buy Now |
Part Details for LL2012-FR12K
LL2012-FR12K CAD Models
LL2012-FR12K Part Data Attributes
Alternate Parts for LL2012-FR12K
This table gives cross-reference parts and alternative options found for LL2012-FR12K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL2012-FR12K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-14CR12K-T | General Purpose Inductor, 0.12uH, 10%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | LL2012-FR12K vs L-14CR12K-T |
L-14CR12KV6E | General Purpose Inductor, 0.12uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Johanson Technology Inc | LL2012-FR12K vs L-14CR12KV6E |
LCHF0805-R12K | General Purpose Inductor, 0.12uH, 10%, 1 Element, SMD | Inductor Supply Inc | LL2012-FR12K vs LCHF0805-R12K |
2012-121K | General Purpose Inductor, 0.12uH, 10%, 1 Element, Ceramic-Core, SMD | API Delevan | LL2012-FR12K vs 2012-121K |
L-14CR12K-E | 1 ELEMENT, 0.12 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | LL2012-FR12K vs L-14CR12K-E |
L-14CR12K-T | 1 ELEMENT, 0.12 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | LL2012-FR12K vs L-14CR12K-T |
L-14CR12K-E | General Purpose Inductor, 0.12uH, 10%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | LL2012-FR12K vs L-14CR12K-E |
L-14CR12KT4E | General Purpose Inductor, 0.12uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Johanson Technology Inc | LL2012-FR12K vs L-14CR12KT4E |