L-1225M1R50GBTF
vs
L-1225M1R50GWBS
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Construction
Rectangular
Rectangular
JESD-609 Code
e0
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.508 mm
0.508 mm
Package Length
3.2 mm
3.2 mm
Package Style
SMT
SMT
Package Width
6.4 mm
6.4 mm
Packing Method
TR
BULK
Rated Power Dissipation (P)
2 W
2 W
Rated Temperature
70 °C
70 °C
Resistance
1.5 Ω
1.5 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1225
1225
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
GOLD
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
2%
2%
Working Voltage
1.7321 V
1.7321 V
Base Number Matches
1
1
Compare L-1225M1R50GBTF with alternatives
Compare L-1225M1R50GWBS with alternatives