L-1225M1R50GBTF vs L-1225M1R50GST5 feature comparison

L-1225M1R50GBTF Vishay Intertechnologies

Buy Now Datasheet

L-1225M1R50GST5 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e0 e1
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.508 mm 0.508 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 6.4 mm 6.4 mm
Packing Method TR TR
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 70 °C 70 °C
Resistance 1.5 Ω 1.5 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1225 1225
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier TIN SILVER COPPER
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 2% 2%
Working Voltage 1.7321 V 1.7321 V
Base Number Matches 1 1

Compare L-1225M1R50GBTF with alternatives

Compare L-1225M1R50GST5 with alternatives