KWCCWBAF vs KWCETBBF feature comparison

KWCCWBAF The Cherry Corporation

Buy Now Datasheet

KWCETBBF The Cherry Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
THE CHERRY CORP THE CHERRY CORP
unknown unknown
EAR99 EAR99
8536.50.70.00 8536.50.70.00
NICKEL NICKEL
1.612 inch 1.612 inch
STEEL STEEL
9.56 mm 9.56 mm
STRAIGHT TYPE STRAIGHT TYPE
LIGHT FORCE, HIGH RATIO LIGHT FORCE, HIGH RATIO
10.31 mm 10.31 mm
15.88 mm 15.88 mm
28.96 mm 28.96 mm
BERYLLIUM COPPER BERYLLIUM COPPER
SILVER SILVER
1A@250VAC 1A@250VAC
1 A 1 A
OFF-(ON) ON-(OFF)
SNAP ACTION SNAP ACTION
250 V 250 V
100000 Cycle(s) 100000 Cycle(s)
BERYLLIUM COPPER BERYLLIUM COPPER
SILVER SILVER
LIQUID CRYSTAL POLYMER POLYESTER
PANEL MOUNT PANEL MOUNT
0.08 N 0.08 N
0.6 inch 0.6 inch
200 °C 150 °C
-40 °C -40 °C
5.85 mm 5.85 mm
NO NO
MOMENTARY MOMENTARY
SPST SPST
SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
0.414 inch 0.414 inch
BRASS BRASS
QUICK CONNECT QUICK CONNECT
1 1
POLYESTER

Compare KWCCWBAF with alternatives

Compare KWCETBBF with alternatives