KWCBSBBF
vs
KWCETAAF
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
THE CHERRY CORP
|
THE CHERRY CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Angle |
|
|
Actuator Finish |
NICKEL
|
|
Actuator Length |
1.612 inch
|
|
Actuator Material |
STEEL
|
|
Actuator Travel |
9.56 mm
|
9.56 mm
|
Actuator Type |
STRAIGHT TYPE
|
STRAIGHT TYPE
|
Additional Feature |
LIGHT FORCE, HIGH RATIO
|
|
Body Breadth |
10.31 mm
|
10.31 mm
|
Body Height |
15.88 mm
|
15.88 mm
|
Body Length or Diameter |
28.96 mm
|
28.96 mm
|
Center Contact Material |
BERYLLIUM COPPER
|
|
Center Contact Plating |
SILVER
|
|
Contact (AC) Max Rating R Load |
1A@250VAC
|
1A@250VAC
|
Contact Current(AC)-Max |
1 A
|
1 A
|
Contact Function |
ON-(OFF)
|
|
Contact Timing |
SNAP ACTION
|
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
BERYLLIUM COPPER
|
|
End Contact Plating |
SILVER
|
|
Housing Material |
POLYESTER
|
|
Insulator Material |
POLYESTER
|
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Force-Max |
0.08 N
|
0.08 N
|
Operating Position |
0.6 inch
|
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Pre-Travel-Max |
5.85 mm
|
5.85 mm
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SNAP ACTING/LIMIT SWITCH
|
SNAP ACTING/LIMIT SWITCH
|
Terminal Material |
BRASS
|
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
|
|
|
Compare KWCBSBBF with alternatives
Compare KWCETAAF with alternatives