KWCAWAAF vs KWCCRBBF feature comparison

KWCAWAAF The Cherry Corporation

Buy Now Datasheet

KWCCRBBF The Cherry Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THE CHERRY CORP THE CHERRY CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Travel 9.56 mm 9.56 mm
Actuator Type STRAIGHT TYPE STRAIGHT TYPE
Body Breadth 10.31 mm 10.31 mm
Body Height 15.88 mm 15.88 mm
Body Length or Diameter 28.96 mm 28.96 mm
Contact (AC) Max Rating R Load 1A@250VAC 1A@250VAC
Contact Current(AC)-Max 1 A 1 A
Contact Voltage(AC)-Max 250 V 250 V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 0.08 N 0.08 N
Operating Temperature-Max 85 °C 200 °C
Operating Temperature-Min -40 °C -40 °C
Pre-Travel-Max 5.85 mm 5.85 mm
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1
Rohs Code Yes
Actuator Angle
Actuator Finish NICKEL
Actuator Length 1.612 inch
Actuator Material STEEL
Additional Feature LIGHT FORCE, HIGH RATIO
Center Contact Material BERYLLIUM COPPER
Center Contact Plating SILVER
Contact Function ON-(OFF)
Contact Timing SNAP ACTION
End Contact Material BERYLLIUM COPPER
End Contact Plating SILVER
Insulator Material LIQUID CRYSTAL POLYMER
Operating Position 0.6 inch
Terminal Length 0.414 inch
Terminal Material BRASS

Compare KWCAWAAF with alternatives

Compare KWCCRBBF with alternatives