KWCAPABF
vs
KWCEQBAF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
THE CHERRY CORP
THE CHERRY CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Angle
Actuator Finish
NICKEL
NICKEL
Actuator Length
1.612 inch
1.612 inch
Actuator Material
STEEL
STEEL
Actuator Travel
9.56 mm
9.56 mm
Actuator Type
STRAIGHT TYPE
STRAIGHT TYPE
Additional Feature
LIGHT FORCE, HIGH RATIO
LIGHT FORCE, HIGH RATIO
Body Breadth
10.31 mm
10.31 mm
Body Height
15.88 mm
15.88 mm
Body Length or Diameter
28.96 mm
28.96 mm
Center Contact Material
BERYLLIUM COPPER
BERYLLIUM COPPER
Center Contact Plating
SILVER
SILVER
Contact (AC) Max Rating R Load
1A@250VAC
1A@250VAC
Contact Current(AC)-Max
1 A
1 A
Contact Function
ON-(OFF)
OFF-(ON)
Contact Timing
SNAP ACTION
SNAP ACTION
Contact Voltage(AC)-Max
250 V
250 V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Material
BERYLLIUM COPPER
BERYLLIUM COPPER
End Contact Plating
SILVER
SILVER
Housing Material
POLYESTER
POLYESTER
Insulator Material
POLYESTER
POLYESTER
Mounting Feature
THROUGH HOLE-STRAIGHT
PANEL MOUNT
Operating Force-Max
0.08 N
0.08 N
Operating Position
0.6 inch
0.6 inch
Operating Temperature-Max
85 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Hole Count
3
Pre-Travel-Max
5.85 mm
5.85 mm
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
SNAP ACTING/LIMIT SWITCH
SNAP ACTING/LIMIT SWITCH
Terminal Material
BRASS
BRASS
Termination Type
SOLDER
QUICK CONNECT
Base Number Matches
1
1
Compare KWCAPABF with alternatives
Compare KWCEQBAF with alternatives