KW015A0F41-B
vs
IQ48033SMC15NRS-G
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GE POWER ELECTRONICS INC
SYNQOR INC
Package Description
,
SIXTEENTH BRICK PACKAGE-8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
75 V
Input Voltage-Min
36 V
34 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XDMA-P8
R-XDMA-P8
JESD-609 Code
e0
e3
Load Regulation-Max
0.1%
0.3%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Output Voltage-Max
3.63 V
3.63 V
Output Voltage-Min
2.64 V
2.97 V
Output Voltage-Nom
3.3 V
3.3 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MODULE
Qualification Status
Not Qualified
Surface Mount
NO
YES
Technology
HYBRID
HYBRID
Terminal Finish
TIN LEAD
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
49.5 W
49.5 W
Trim/Adjustable Output
YES
YES
Base Number Matches
2
1
Approvals
CSA, EN, UL
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
87%
Length
36.47 mm
Line Regulation-Max
0.3%
Output Current-Max
15 A
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
Seated Height-Max
13.33 mm
Width
26.31 mm
Compare KW015A0F41-B with alternatives
Compare IQ48033SMC15NRS-G with alternatives