Part Details for KW015A0F41-B by GE Power Electronics Inc
Overview of KW015A0F41-B by GE Power Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KW015A0F41-B
KW015A0F41-B CAD Models
KW015A0F41-B Part Data Attributes
|
KW015A0F41-B
GE Power Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KW015A0F41-B
GE Power Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 49.5 W | |
Trim/Adjustable Output | YES |
Alternate Parts for KW015A0F41-B
This table gives cross-reference parts and alternative options found for KW015A0F41-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KW015A0F41-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KW015A0F41Z | GE Power Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50.25W, Hybrid, ROHS COMPLIANT PACKAGE-8 | KW015A0F41-B vs KW015A0F41Z |
KW015A0F41Z | ABB Semiconductors | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid, MODULE-8 | KW015A0F41-B vs KW015A0F41Z |
108992590 | ABB Semiconductors | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid, MODULE-8 | KW015A0F41-B vs 108992590 |
KW015A0F41 | ABB Semiconductors | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid, MODULE-8 | KW015A0F41-B vs KW015A0F41 |
KW015A0F41Z | Lineage Power | Check for Price | IC 1-OUTPUT 50.25 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-8, Power Supply Module | KW015A0F41-B vs KW015A0F41Z |