KV1832ETR
vs
934050190115
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOKO INC
NXP SEMICONDUCTORS
Package Description
R-PDSO-G2
R-PDSO-F2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Breakdown Voltage-Min
28 V
32 V
Configuration
SINGLE
SINGLE
Diode Cap Tolerance
7.51%
10%
Diode Capacitance Ratio-Min
3.4
13.5
Diode Capacitance-Nom
16.6 pF
38.5 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
Frequency Band
ULTRA HIGH FREQUENCY
VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
JESD-30 Code
R-PDSO-G2
R-PDSO-F2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.05 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
20 V
Surface Mount
YES
YES
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Variable Capacitance Diode Classification
ABRUPT
ABRUPT
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SC-79
Pin Count
2
Additional Feature
EXCELLENT MATCHING TO 2% DMA
JESD-609 Code
e3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Terminal Finish
TIN
Compare KV1832ETR with alternatives
Compare 934050190115 with alternatives