KV1832E
vs
SMV1129-079LF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TOKO INC
SKYWORKS SOLUTIONS INC
Package Description
R-PDSO-G2
GREEN, SC-79, 2 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Breakdown Voltage-Min
28 V
12 V
Configuration
SINGLE
SINGLE
Diode Cap Tolerance
7.51%
7.89%
Diode Capacitance Ratio-Min
3.4
1.4
Diode Capacitance-Nom
16.6 pF
19 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
Frequency Band
ULTRA HIGH FREQUENCY
S BAND
JESD-30 Code
R-PDSO-G2
R-PDSO-F2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Power Dissipation-Max
0.05 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
20 V
Surface Mount
YES
YES
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Variable Capacitance Diode Classification
ABRUPT
HYPERABRUPT
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SC-79
Pin Count
2
Samacsys Manufacturer
Skyworks
Additional Feature
LOW NOISE
JESD-609 Code
e3
Moisture Sensitivity Level
1
Terminal Finish
MATTE TIN
Compare KV1832E with alternatives
Compare SMV1129-079LF with alternatives