KV1832C vs 934050190115 feature comparison

KV1832C TOKO Inc

Buy Now Datasheet

934050190115 NXP Semiconductors

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOKO INC NXP SEMICONDUCTORS
Package Description R-PDSO-G2 R-PDSO-F2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 28 V 32 V
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 3.4 13.5
Diode Capacitance-Nom 16.6 pF 38.5 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band ULTRA HIGH FREQUENCY VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
JESD-30 Code R-PDSO-G2 R-PDSO-F2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.05 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 28 V
Surface Mount YES YES
Terminal Finish TIN LEAD TIN
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 1 1
Part Package Code SC-79
Additional Feature EXCELLENT MATCHING TO 2% DMA
Diode Cap Tolerance 10%
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare KV1832C with alternatives

Compare 934050190115 with alternatives