KUSBX-SMT-AS1N-W
vs
KUSBX-SMT-AS1NB30
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KYCON INC
KYCON INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
Kycon
Additional Feature
SHIELDED
ROHS COMPLIANT
Board Mounting Option
SOLDERABLE RETENTION CLIPS
SOLDERABLE RETENTION CLIPS
Body Breadth
0.28 inch
0.28 inch
Body Depth
0.551 inch
0.575 inch
Body Length
0.571 inch
0.571 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
USB CONNECTOR
USB CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (30) OVER NICKEL
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
TIN OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Resistance
30 mΩ
30 mΩ
Contact Style
USB SER A FLAT
USB, SER A FLAT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
500VAC V
500VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
35.1392 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE
THERMOPLASTIC
JESD-609 Code
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
Number of Ports
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
FLASH inch
30u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
1 A
1 A
Reference Standard
CSA, UL
UL, CSA
Shell Finish
NICKEL
NICKEL OVER COPPER
Shell Material
BRASS
POLYETHYLENE
Terminal Pitch
2.4892 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
4
4
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
9.7856 N
Base Number Matches
16
8
Manufacturer Series
KUSBX-SMT
Reliability
COMMERCIAL
Compare KUSBX-SMT-AS1N-W with alternatives
Compare KUSBX-SMT-AS1NB30 with alternatives