KUP-14A45-240 vs 6-1393117-9 feature comparison

KUP-14A45-240 TE Connectivity

Buy Now Datasheet

6-1393117-9 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code End Of Life End Of Life
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
Samacsys Manufacturer TE Connectivity
Body Breadth 35.7 mm 35.7 mm
Body Height 50 mm 50 mm
Body Length or Diameter 38.9 mm 38.9 mm
Coil Current(AC)-Max 0.011 A 0.011 A
Coil Power 2700 mW 2700 mW
Coil Resistance 7200 Ω 7200 Ω
Coil Voltage(AC)-Max 240 V 240 V
Coil/Input Supply Type AC AC
Contact Current(AC)-Max 10 A 10 A
Contact Current(DC)-Max 10 A 10 A
Contact Voltage(AC)-Max 240 V 240 V
Contact/Output Supply Type AC/DC AC/DC
Dielectric Strength Between Coil and Contacts 2200 Vrms 2200 Vrms
Dielectric Strength Between Open Contacts 1200 Vrms 1200 Vrms
End Contact Material SILVER CADMIUM OXIDE SILVER CADMIUM OXIDE
Insulation Resistance 100000000 Ω 100000000 Ω
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 45 °C 45 °C
Operating Temperature-Min
Physical Dimension 38.9mm X 35.7mm X 48.4mm 38.9mm x 35.7mm x 48.4mm
Reference Standard CSA; UL CSA; UL
Relay Action MOMENTARY MOMENTARY
Relay Form 3 FORM C 3 FORM C
Relay Function 3PDT 3PDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Surface Mount NO NO
Termination Type SOLDER/QUICK CONNECT SOLDER/QUICK CONNECT
Weight 85 g 85 g
Base Number Matches 1 1
Package Description ROHS COMPLIANT

Compare KUP-14A45-240 with alternatives

Compare 6-1393117-9 with alternatives