6-1393117-9
vs
KUP-14A35-240
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
End Of Life
End Of Life
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
not_compliant
compliant
Body Breadth
35.7 mm
35.7 mm
Body Height
50 mm
50 mm
Body Length or Diameter
38.9 mm
38.9 mm
Coil Current(AC)-Max
0.011 A
0.011 A
Coil Power
2700 mW
2700 mW
Coil Resistance
7200 Ω
7200 Ω
Coil Voltage(AC)-Max
240 V
240 V
Coil/Input Supply Type
AC
AC
Contact Current(AC)-Max
10 A
10 A
Contact Current(DC)-Max
10 A
10 A
Contact Voltage(AC)-Max
240 V
240 V
Contact/Output Supply Type
AC/DC
AC/DC
Dielectric Strength Between Coil and Contacts
2200 Vrms
2200 Vrms
Dielectric Strength Between Open Contacts
1200 Vrms
1200 Vrms
End Contact Material
SILVER CADMIUM OXIDE
SILVER CADMIUM OXIDE
Insulation Resistance
100000000 Ω
100000000 Ω
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
45 °C
45 °C
Operating Temperature-Min
Physical Dimension
38.9mm x 35.7mm x 48.4mm
38.9mm x 35.7mm x 48.4mm
Reference Standard
CSA; UL
CSA; UL
Relay Action
MOMENTARY
MOMENTARY
Relay Form
3 FORM C
3 FORM C
Relay Function
3PDT
3PDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Surface Mount
NO
NO
Termination Type
SOLDER/QUICK CONNECT
SOLDER/QUICK CONNECT
Weight
85 g
85 g
Base Number Matches
1
1
ECCN Code
EAR99
Factory Lead Time
30 Weeks
Samacsys Manufacturer
TE Connectivity