KU8230920 vs KD82309SX16 feature comparison

KU8230920 Intel Corporation

Buy Now Datasheet

KD82309SX16 Intel Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Part Package Code QFP QFP
Package Description PLASTIC, QFP-100 BQFP,
Pin Count 100 100
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 11 11
Boundary Scan NO NO
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e0
Length 19.05 mm 19.05 mm
Low Power Mode NO NO
Number of Banks 4 4
Number of Terminals 100 100
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BQFP BQFP
Package Equivalence Code SPQFP100,.9SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, BUMPER FLATPACK, BUMPER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.572 mm
Supply Current-Max 180 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CHMOS CHMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position QUAD QUAD
Width 19.05 mm 19.05 mm
uPs/uCs/Peripheral ICs Type MEMORY CONTROLLER, DRAM MEMORY CONTROLLER, DRAM
Base Number Matches 1 1

Compare KU8230920 with alternatives

Compare KD82309SX16 with alternatives