KU8230920 vs V380SDC-75A0 feature comparison

KU8230920 Intel Corporation

Buy Now Datasheet

V380SDC-75A0 QuickLogic Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEL CORP V3 SEMICONDUCTOR
Part Package Code QFP QFP
Package Description PLASTIC, QFP-100 QFP,
Pin Count 100 100
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 11
Boundary Scan NO
External Data Bus Width 8
JESD-30 Code S-PQFP-G100 R-PQFP-G100
JESD-609 Code e0
Length 19.05 mm
Low Power Mode NO
Number of Banks 4
Number of Terminals 100 100
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BQFP QFP
Package Equivalence Code SPQFP100,.9SQ
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, BUMPER FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm
Supply Current-Max 180 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES YES
Technology CHMOS CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm
Terminal Position QUAD QUAD
Width 19.05 mm
uPs/uCs/Peripheral ICs Type MEMORY CONTROLLER, DRAM MEMORY CONTROLLER, DRAM
Base Number Matches 1 1
Pbfree Code No

Compare KU8230920 with alternatives

Compare V380SDC-75A0 with alternatives