KU80960CA-25
vs
TS68040VF25
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
TELEDYNE E2V (UK) LTD
Package Description
QFP, SPQFP196,1.5SQ
QFP,
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
32
32
Bit Size
32
32
Boundary Scan
NO
YES
Clock Frequency-Max
50 MHz
25 MHz
External Data Bus Width
32
32
Format
FIXED POINT
FLOATING POINT
Integrated Cache
NO
YES
JESD-30 Code
S-PQFP-G196
S-CQFP-G196
Length
34.29 mm
33.91 mm
Low Power Mode
NO
NO
Moisture Sensitivity Level
1
Number of DMA Channels
4
Number of External Interrupts
9
Number of Serial I/Os
Number of Terminals
196
196
On Chip Data RAM Width
8
Operating Temperature-Max
100 °C
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QFP
QFP
Package Equivalence Code
SPQFP196,1.5SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
RAM (words)
512
Seated Height-Max
4.57 mm
4.19 mm
Speed
25 MHz
25 MHz
Supply Current-Max
750 mA
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
MOS
HCMOS
Temperature Grade
OTHER
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
QUAD
QUAD
Width
34.29 mm
33.91 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR
Base Number Matches
1
2
Part Package Code
QFP
Pin Count
196
Compare KU80960CA-25 with alternatives
Compare TS68040VF25 with alternatives