TS68040VF25
vs
TS68040MFB/C25A
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
THOMSON-CSF COMPSANTS SPECIFIC
|
ATMEL CORP
|
Package Description |
QFP, QFP196,1.5SQ
|
LQFP, QFP196,1.5SQ
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Bit Size |
32
|
32
|
JESD-30 Code |
S-XQFP-G196
|
S-CQFP-G196
|
Number of Terminals |
196
|
196
|
Package Body Material |
CERAMIC
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QFP
|
LQFP
|
Package Equivalence Code |
QFP196,1.5SQ
|
QFP196,1.5SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK, LOW PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Speed |
25 MHz
|
25 MHz
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
HCMOS
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Position |
QUAD
|
QUAD
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR
|
Base Number Matches |
4
|
2
|
Rohs Code |
|
No
|
Part Package Code |
|
QFP
|
Pin Count |
|
196
|
ECCN Code |
|
3A001.A.2.C
|
Address Bus Width |
|
32
|
Boundary Scan |
|
YES
|
Clock Frequency-Max |
|
25 MHz
|
External Data Bus Width |
|
32
|
Format |
|
FLOATING POINT
|
Integrated Cache |
|
YES
|
Length |
|
33.91 mm
|
Low Power Mode |
|
NO
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Screening Level |
|
MIL-STD-883 Class B
|
Supply Voltage-Max |
|
5.25 V
|
Supply Voltage-Min |
|
4.75 V
|
Temperature Grade |
|
MILITARY
|
Width |
|
33.91 mm
|
|
|
|
Compare TS68040MFB/C25A with alternatives