KTC812E vs KTC812U-Y feature comparison

KTC812E KEC

Buy Now Datasheet

KTC812U-Y KEC

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEC CORP KEC CORP
Package Description SMALL OUTLINE, R-PDSO-F6 SMALL OUTLINE, R-PDSO-G6
Pin Count 6 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 8.8 8.8
Collector Current-Max (IC) 0.15 A 0.15 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 120 120
JESD-30 Code R-PDSO-F6 R-PDSO-G6
Number of Elements 2 2
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 80 MHz 80 MHz
Base Number Matches 1 1
Candidate List Date 2020-01-16
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V3.02

Compare KTC812E with alternatives

Compare KTC812U-Y with alternatives