KTC5027R
vs
2SC3458L-RF
feature comparison
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
KEC CORP
|
SANYO SEMICONDUCTOR CO LTD
|
Part Package Code |
TO-220AB
|
|
Package Description |
TO-220AB, 3 PIN
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Collector Current-Max (IC) |
3 A
|
3 A
|
Collector-Emitter Voltage-Max |
800 V
|
800 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
15
|
15
|
JEDEC-95 Code |
TO-220AB
|
TO-218
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
15 MHz
|
15 MHz
|
Base Number Matches |
1
|
1
|
|
|
|
Compare KTC5027R with alternatives
Compare 2SC3458L-RF with alternatives