2SC3458L-RF
vs
2SC3457L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
SANYO ELECTRIC CO LTD
INCHANGE SEMICONDUCTOR CO LTD
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Additional Feature
HIGH RELIABILITY
Collector Current-Max (IC)
3 A
3 A
Collector-Emitter Voltage-Max
800 V
800 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
15
15
JEDEC-95 Code
TO-218
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
80 W
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
15 MHz
15 MHz
Base Number Matches
2
4
Case Connection
COLLECTOR
Collector-Base Capacitance-Max
60 pF
Fall Time-Max (tf)
300 ns
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
50 W
Turn-off Time-Max (toff)
3300 ns
Turn-on Time-Max (ton)
500 ns
VCEsat-Max
2 V