KT2016K60000DEW28T
vs
KT2016K60000DEU28T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KYOCERA CORP
KYOCERA CORP
Package Description
DILCC4,.06,63
DILCC4,.06,63
Reach Compliance Code
unknown
unknown
Aging
1 PPM/YEAR
1 PPM/YEAR
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
2%
2%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
60 MHz
60 MHz
Operating Temperature-Max
85 °C
75 °C
Operating Temperature-Min
-20 °C
-20 °C
Oscillator Type
CLIPPED SINE
CLIPPED SINE
Output Impedance
10000 Ω
10000 Ω
Output Level
0.8 V
0.8 V
Package Equivalence Code
DILCC4,.06,63
DILCC4,.06,63
Physical Dimension
2mm x 1.6mm x 0.8mm
2mm x 1.6mm x 0.8mm
Screening Level
AEC-Q200
AEC-Q200
Supply Current-Max
2 mA
2 mA
Supply Voltage-Nom
2.8 V
2.8 V
Surface Mount
YES
YES
Base Number Matches
1
1
Compare KT2016K60000DEW28T with alternatives
Compare KT2016K60000DEU28T with alternatives