Part Details for KT2016K60000DEW28T by KYOCERA Corporation
Overview of KT2016K60000DEW28T by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KT2016K60000DEW28T
KT2016K60000DEW28T CAD Models
KT2016K60000DEW28T Part Data Attributes
|
KT2016K60000DEW28T
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
KT2016K60000DEW28T
KYOCERA Corporation
Clipped Sine Output Oscillator, 60MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | DILCC4,.06,63 | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 60 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Equivalence Code | DILCC4,.06,63 | |
Physical Dimension | 2mm x 1.6mm x 0.8mm | |
Screening Level | AEC-Q200 | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES |
Alternate Parts for KT2016K60000DEW28T
This table gives cross-reference parts and alternative options found for KT2016K60000DEW28T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KT2016K60000DEW28T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KT2016K60000DEU28T | Clipped Sine Output Oscillator, 60MHz Nom, SMD, 4 PIN | KYOCERA Corporation | KT2016K60000DEW28T vs KT2016K60000DEU28T |
KT2016K60000DCU28T | Clipped Sine Output Oscillator, 60MHz Nom, SMD, 4 PIN | KYOCERA Corporation | KT2016K60000DEW28T vs KT2016K60000DCU28T |
KT2016K60000DCW28T | Clipped Sine Output Oscillator, 60MHz Nom, SMD, 4 PIN | KYOCERA Corporation | KT2016K60000DEW28T vs KT2016K60000DCW28T |