KT15HV vs KM15HV feature comparison

KT15HV Knowles Capacitors

Buy Now Datasheet

KM15HV Voltronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer KNOWLES PRECISION DEVICES VOLTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 15 pF 15 pF
Capacitance-Min 1 pF 1 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Diameter 5.84 mm 5.84 mm
Dielectric Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
Length 6.86 mm 7.62 mm
Mounting Feature PANEL MOUNT SURFACE MOUNT
Multi-turn
Package Style Panel Mount SMT
Rated (DC) Voltage (URdc) 750 V 750 V
Surface Mount NO YES
Terminal Shape BINDING POST GULL WING
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8532.30.00.90

Compare KT15HV with alternatives

Compare KM15HV with alternatives