KT15HV
vs
KM15HVE
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
VOLTRONICS CORP
|
KNOWLES PRECISION DEVICES
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.30.00.90
|
|
Adjuster Orientation |
VERTICAL
|
VERTICAL
|
Capacitance-Max |
15 pF
|
15 pF
|
Capacitance-Min |
1 pF
|
1 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Diameter |
5.84 mm
|
5.84 mm
|
Dielectric Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
Length |
6.86 mm
|
7.62 mm
|
Mounting Feature |
PANEL MOUNT
|
SURFACE MOUNT
|
Multi-turn |
|
|
Package Style |
Panel Mount
|
SMT
|
Rated (DC) Voltage (URdc) |
750 V
|
750 V
|
Surface Mount |
NO
|
YES
|
Terminal Shape |
BINDING POST
|
GULL WING
|
Base Number Matches |
2
|
2
|
|
|
|
Compare KT15HV with alternatives
Compare KM15HVE with alternatives