KT11S2SA1M35LFS
vs
KT11S1SM35LFS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Body Breadth
6.6 mm
6.3 mm
Body Height
4.38 mm
2.84 mm
Body Length or Diameter
6.3 mm
6.4 mm
Center Contact Plating
GOLD
GOLD
Circuit Configuration
1X1
1X1
Contact (AC) Max Power Rating R Load
1VA@32VAC
1VA@32VAC
Contact (AC) Max Rating R Load
0.031A@32VAC
0.031A@32VAC
Contact Current(AC)-Max
0.031 A
0.031 A
Contact Current(DC)-Max
0.031 A
0.031 A
Contact (DC) Max Power Rating R Load
1VA@32VDC
1VA@32VDC
Contact (DC) Max Rating R Load
.031A@32VDC
.031A@32VDC
Contact Resistance
0.05 mΩ
0.05 mΩ
Contact Timing
MAKE-BEFORE-BREAK
MAKE-BEFORE-BREAK
Contact Voltage(AC)-Max
32 V
32 V
Contact Voltage(DC)-Max
32 V
32 V
Dielectric Withstand Volts
250VRMS V
250VRMS V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Plating
GOLD
GOLD
Insulation Resistance
1000000000 Ω
1000000000 Ω
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT-RIGHT ANGLE
SURFACE MOUNT-STRAIGHT
Number of Switches
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TR
TR
Sealing
IP57
IP57
Solderability
MIL-STD
MIL-STD
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
Silver (Ag)
Silver (Ag)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare KT11S2SA1M35LFS with alternatives
Compare KT11S1SM35LFS with alternatives